LittelfuseV56ZA3Pバリスタ

Var MOV 35VAC/45VDC 500A 61.6V Thru-Hole Radial Bulk

Similar to a diode this V56ZA3P MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 500 A. This device's clamping current is 5 A and clamping voltage is 110 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 0.00215uF. This varistor has a voltage of 62 V. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC.

Import TariffMay apply to this part if shipping to the United States

在庫合計: 24 parts

Regional Inventory: 9

    Total$0.13Price for 1

    InventoryRegionHeadingWithPartsAndDispatchDate

    • 10 日後に発送

      Ships from:
      CountryName
      Date Code:
      2131+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: 9 部分
      • Price: $0.1305
    • 2 日後に発送

      Ships from:
      CountryName
      Date Code:
      2127+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: 15 部分
      • Price: $0.2844