電気配電と保護
バリスタ
VA1812K801R014 - KEMET Corporation
Video Transcript
KEMET Corporation
VA1812K801R014
バリスタ
Var MLV 14VAC/16VDC 800A 24V 1812 SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
24
Maximum AC Voltage Rating (V)
14
Maximum DC Voltage Rating (V)
16
Maximum Clamping Voltage (V)
40
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
800
Capacitance Value (pF)
0.0045uF
Energy (J)
2.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1812
Packaging
Tape and Reel
Product Length (mm)
4.7
Product Depth (mm)
3.2
Product Height (mm)
1.3
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
50 週間
Price: