VarisciteVAR-DVK-MX6組み込みシステム開発ボードおよびキット

VAR-SOM-MX6 System on Module - SOM Development Kit 1000MHz CPU 1GB RAM 512MB SLC NAND Flash Android/Linux/Win Embedded Compact 7

  • Dev Kit Description

    The VAR-DVK-MX6serves as a complete development kit for evaluation and application development purposes. The DVK provides a great showcase of the VAR-SOM-MX6 connectivity features and performance.

  • Dev Kit Features

    Carrier Board (VAR-MX6Customboard)
    • SOM Interface
            -SODIMM 200 Socket: Populated with the VAR-SOM-MX6
    • Display
            -RGB: 18-bit RGB parallel display interface (40-pin FFC/FPC connector for 7" WVGA LCD)
            -LVDS: 18-bit / 24-bit
            -HDMI: v1.4
            -Backlight Driver: Yes
    • Touch Panel
            -Resistive: 4-wire touch panel, 4-pin FFC/FPC
            -Capacitive: Capacitive touch panel, (10-pin FFC/FPC)
    • Audio
            -Headphone: 3.5 mm connector
            -Line - in: 3.5 mm connector
            -Digital microphone: on-board
    • Expansions
            -SD-CARD: SD card socket
            -S-ATA: 7 + 15, female connector
            -PCI-Express: mini-PCIe connector
            -SIM Card: Supporting mini-PCIe modem
            -SIM Card: Supporting mini-PCIe modem
    • USB
            -USB Host: 3 ports, Type A connector
            -USB OTG: Type Mini AB connector
    • Network
            -Ethernet: 10/100/1000Mbps, RJ45
    Camera Interfaces
            -Serial Camera: Interfaces with the VAR-EXT-CB402 camera board
            -Parallel Camera: Header
    • Serial Ports
            -RS232 (1): DV-9 male (DTE)
            -RS232 (2): IDC10 header (debug)
            -RS485: Header
            -CAN Bus: CAN bus interface with isolator and driver
    • Expansion Connectors
            -EIM - Local Bus interface
            -SD/MMC interface
            -SPI, I2C
            -UART
            -GPIOs
            -JTAG
    • Mechanical Specifications
            -Dimensions (W x L x H): 12 cm x 10.5 cm x 2.4 cm
    • Electronic Specifications
            -Supply Voltage: 7.5V -14V DC input, 2.5 mm DC jack
            -RTC: Coin RTC backup battery socket (CR1225)
  • Kit Includes

    • VAR-SOM-MX6: high featured configuration :VAR_SOM_MX6Q_1000C_1024R_512N_AC_EC_TP _WB_LB _CT
    • Display: 7" WVGA LCD with resistive/capacitive touch panel
    • Carrier Board: VAR-MX6CustomBoard
    • Cables and Accessories
    • Ethernet Cable
    • RS232 Debug Cable
    • 12V Power Supply
    • USB Client Cable
    • Boot/Rescue SD Cards
    • Carrier Board Design Package
    • Documentation and Sources DVD
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    3 週間
    • Price: