KYOCERA AVX Components CorporationVC060330A650DPバリスタ

Var MLV 21VAC/30VDC 30A 41V 0603 SMD T/R


Similar to a diode this VC060330A650DP MOV manufactured from AVX is a nonlinear component. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 67 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. Its capacitance value is 125pF. Its tolerance voltage is 10%. This varistor has a voltage of 41 V. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. The maximum AC voltage rating is 21 VAC and the maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.