KYOCERA AVX Components CorporationVC06AG183R0YAT1Aバリスタ
Var MLV 14VAC/18VDC 500V 0603 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
14 | |
18 | |
3pF | |
0603 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.9 | |
Surface Mount |
This VC06AG183R0YAT1A MOV from AVX is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 3pF. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This device is made with multilayer technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC.