KYOCERA AVX Components CorporationVC06LC18X500DPバリスタ
Var MLV 14VAC/18VDC 30A 25V to 40V 0603 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
14 | |
18 | |
50 | |
1 | |
30 | |
50pF | |
0.05 | |
0603 | |
Tape and Reel | |
1.6 | |
0.8 | |
Surface Mount |
Look no further, this VC06LC18X500DP MOV from AVX is a variable resistor. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 50 V. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long and 0.8 mm. Its capacitance value is 50pF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This device utilizes multilayer technology.