KYOCERA AVX Components CorporationVC080514A300DPバリスタ
Var MLV 10VAC/14VDC 40A 18.5V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
18.5 | |
10 | |
14 | |
32 | |
12% | |
1 | |
40 | |
325pF | |
0.1 | |
-55 | |
125 | |
0805 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.02 | |
Surface Mount |
Are you looking for a nonlinear resistor? This VC080514A300DP MOV from AVX will exceed your needs! Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 32 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 325pF. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This varistor has a voltage of 18.5 V. Its tolerance voltage is 12%. This device utilizes multilayer technology. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep.