KYOCERA AVX Components CorporationVC080514C300DPバリスタ

Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD T/R


Never worry about improper resistance being seen by your components with this VC080514C300DP MOV from AVX, it will change depending on voltages. Its maximum surge current is 120 A. This device's clamping current is 1 A and clamping voltage is 32 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. Its capacitance value is 900pF. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep. Its tolerance voltage is 12%. This device utilizes multilayer technology. This varistor has a voltage of 18.5 V.

A datasheet is only available for this product at this time.