電気配電と保護
バリスタ
VC1206K121R060 - KEMET Corporation
Video Transcript
KEMET Corporation
VC1206K121R060
バリスタ
Var MLV 60VAC/85VDC 120A 100V 1206 SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
100
Maximum AC Voltage Rating (V)
60
Maximum DC Voltage Rating (V)
85
Maximum Clamping Voltage (V)
165
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
120
Capacitance Value (pF)
330
Energy (J)
0.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.65
Product Weight (g)
N/A
Lead Style
N/R
Mounting
Surface Mount
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 16000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
50 週間
Price: