KYOCERA AVX Components CorporationVC121030H620DPバリスタ
Var MLV 21VAC/30VDC 280A 41V 1210 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
41 | |
21 | |
30 | |
67 | |
10% | |
5 | |
280 | |
0.00185uF | |
1.2 | |
-55 | |
125 | |
1210 | |
Tape and Reel | |
3.2 | |
2.49 | |
1.7 | |
Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this VC121030H620DP MOV developed by AVX. This device's clamping current is 5 A and clamping voltage is 67 V. Its maximum surge current is 280 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 1.7 mm tall and 2.49 mm deep. Its capacitance value is 0.00185uF. This device is made with multilayer technology. This varistor has a voltage of 41 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 21 VAC and the maximum DC voltage rating is 30 VDC.