Microchip TechnologyVCC4-B3F-50M0000000SMD水晶発振器
Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |
EDA / CAD Models |