電気配電と保護
バリスタ
VDRH14M030TSE - Vishay
Video Transcript
Vishay
VDRH14M030TSE
バリスタ
Var MOV 30VAC/38VDC 2000A 47V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
47
Maximum AC Voltage Rating (V)
30
Maximum DC Voltage Rating (V)
38
Maximum Clamping Voltage (V)
93
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
2000
Capacitance Value (pF)
0.006uF
Energy (J)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
17
Product Depth (mm)
4.8
Product Height (mm)
19
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 750
Quote
Manufacturer Lead Time:
13 週間
Price:
$0.7078
750+
$0.7078
1000+
$0.7007
2000+
$0.6937
2500+
$0.6868
3000+
$0.6799
4000+
$0.6731
5000+
$0.6664
10000+
$0.6597
20000+
$0.6531
50000+
$0.6466