電気配電と保護
バリスタ
VDRH14V195BSE - Vishay
Video Transcript
Vishay
VDRH14V195BSE
バリスタ
Var MOV 195VAC/250VDC 6000A 300V Radial Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
300
Maximum AC Voltage Rating (V)
195
Maximum DC Voltage Rating (V)
250
Maximum Clamping Voltage (V)
455
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
6000
Capacitance Value (pF)
690pF
Energy (J)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
16.5
Product Depth (mm)
4.8
Product Height (mm)
19
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
11 週間
Price:
$0.6431
1000+
$0.6431
2000+
$0.6367
2500+
$0.6303
3000+
$0.6240
4000+
$0.6178
5000+
$0.6116
10000+
$0.6055
20000+
$0.5994
50000+
$0.5935