電気配電と保護
バリスタ
VDRH14V320TSE - Vishay
Video Transcript
Vishay
VDRH14V320TSE
バリスタ
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
510
Maximum AC Voltage Rating (V)
320
Maximum DC Voltage Rating (V)
420
Maximum Clamping Voltage (V)
842
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
6000
Capacitance Value (pF)
370pF
Energy (J)
190
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
17
Product Depth (mm)
6
Product Height (mm)
19
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
11 週間
Price:
$0.7128
1000+
$0.7128
2000+
$0.7056
2500+
$0.6986
3000+
$0.6916
4000+
$0.6847
5000+
$0.6778
10000+
$0.6710
20000+
$0.6643
50000+
$0.6577