電気配電と保護
バリスタ
VDRH20X060BSE - Vishay
Video Transcript
Vishay
VDRH20X060BSE
バリスタ
Var MOV 60VAC/85VDC 10000A 100V Radial Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
100
Maximum AC Voltage Rating (V)
60
Maximum DC Voltage Rating (V)
85
Maximum Clamping Voltage (V)
165
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value (pF)
0.0046uF
Energy (J)
72
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
22.5
Product Depth (mm)
4.5
Product Height (mm)
25.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
11 週間
Price:
$1.1234
500+
$1.1234