電気配電と保護
バリスタ
VDRH20X320BKE - Vishay
Video Transcript
Vishay
VDRH20X320BKE
バリスタ
Var MOV 320VAC/420VDC 10000A 510V Radial Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
510
Maximum AC Voltage Rating (V)
320
Maximum DC Voltage Rating (V)
420
Maximum Clamping Voltage (V)
842
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value (pF)
750pF
Energy (J)
382
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
6.3
Product Height (mm)
28
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
11 週間
Price:
$1.5753
500+
$1.5753
1000+
$1.5609
2000+
$1.5464
2500+
$1.5320
3000+
$1.5175
4000+
$1.5030
5000+
$1.4885
10000+
$1.4739
20000+
$1.4594