電気配電と保護
バリスタ
VDRS07B020BSE - Vishay
Video Transcript
Vishay
VDRS07B020BSE
バリスタ
Var MOV 20VAC/26VDC 250A 33V Radial Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
33
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
65
Tolerance Voltage
10%
Clamping Current (A)
2.5
Maximum Surge Current (A)
250
Capacitance Value (pF)
0.0015uF
Energy (J)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
9
Product Depth (mm)
4.1
Product Height (mm)
11
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1500
Quote
Manufacturer Lead Time:
11 週間
Price:
$0.2528
1500+
$0.2528
2000+
$0.2502
2500+
$0.2477
3000+
$0.2453
4000+
$0.2428
5000+
$0.2404
10000+
$0.2380
20000+
$0.2356
25000+
$0.2332
50000+
$0.2309