電気配電と保護
バリスタ
VDRS07B020TSE - Vishay
Video Transcript
Vishay
VDRS07B020TSE
バリスタ
Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
33
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
65
Tolerance Voltage
10%
Clamping Current (A)
2.5
Maximum Surge Current (A)
250
Capacitance Value (pF)
0.0015uF
Energy (J)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
9
Product Depth (mm)
4.1
Product Height (mm)
11
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Manufacturer Lead Time:
13 週間
Price:
$0.2714
1500+
$0.2714
3000+
$0.2687
6000+
$0.2660
9000+
$0.2633
12000+
$0.2607
15000+
$0.2581
24000+
$0.2555
30000+
$0.2529
75000+
$0.2504