電気配電と保護
バリスタ
VDRS10P300TSE - Vishay
Video Transcript
Vishay
VDRS10P300TSE
バリスタ
Var MOV 300VAC/385VDC 2500A 470V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
470
Maximum AC Voltage Rating (V)
300
Maximum DC Voltage Rating (V)
385
Maximum Clamping Voltage (V)
800
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
2500
Capacitance Value (pF)
240pF
Energy (J)
71
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
13.5
Product Depth (mm)
5.9
Product Height (mm)
15.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1500
Quote
Manufacturer Lead Time:
13 週間
Price:
$0.3737
1500+
$0.3737
2000+
$0.3700
2500+
$0.3663
3000+
$0.3626
4000+
$0.3590
5000+
$0.3554
10000+
$0.3519
20000+
$0.3483
25000+
$0.3448
50000+
$0.3414