電気配電と保護
バリスタ
VDRS14T385TSE - Vishay
Video Transcript
Vishay
VDRS14T385TSE
バリスタ
Var MOV 385VAC/505VDC 4500A 620V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
620
Maximum AC Voltage Rating (V)
385
Maximum DC Voltage Rating (V)
505
Maximum Clamping Voltage (V)
1025
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value (pF)
280pF
Energy (J)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
17
Product Depth (mm)
6.6
Product Height (mm)
19
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
11 週間
Price:
$0.5089
1000+
$0.5089
2000+
$0.5038
2500+
$0.4987
3000+
$0.4938
4000+
$0.4888
5000+
$0.4839
10000+
$0.4791
20000+
$0.4743
50000+
$0.4696