Lelon ElectronicsVES2R2M1HTR-0405
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.3mm) SMD 0.01A 1000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic VES2R2M1HTR-0405 electrolytic capacitor from Lelon Electronics is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.3 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 2.2uF.