STMicroelectronicsVIPER28HNAC-DCスイッチングコンバータ
AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Flyback | |
8.5 | |
23.5 | |
3.5 | |
127 | |
Yes | |
-40 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
With the VIPER28HN AC to DC converter from STMicroelectronics you can easily change from AC to DC voltage in your circuit. This AC to DC power converter supports off-line switcher topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |