50% Off

VishayVJ0603A470JXBCW1BCコンデンサー セラミック多層

Cap Ceramic 47pF 100V C0G 5% Pad SMD 0603 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ0603A470JXBCW1BC multilayer ceramic capacitor from Vishay! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 47pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part if shipping to the United States

52 個の部品 : 明日発送

    Total$0.00Price for 1

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1838+
      Manufacturer Lead Time:
      18 週間
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      中国
         
      • Price: $0.0037
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1838+
      Manufacturer Lead Time:
      18 週間
      Country Of origin:
      中国
      • In Stock: 52 部分
      • Price: $0.0037