50% Off
VishayVJ0805Y274KXXTW1BCコンデンサー セラミック多層
Cap Ceramic 0.27uF 25V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use Vishay's VJ0805Y274KXXTW1BC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.27uF. It has a tolerance of 10%.