50% Off
VishayVJ0805Y334MXXTW1BCコンデンサー セラミック多層
Cap Ceramic 0.33uF 25V X7R 20% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Vishay's VJ0805Y334MXXTW1BC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. It has a tolerance of 20%. Its capacitance value is 0.33uF.
EDA / CAD Models |