50% Off

VishayVJ1206Y104KXXCW1BCコンデンサー セラミック多層

Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 1206 125°C T/R

You can't go wrong with this VJ1206Y104KXXCW1BC multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 3.2 mm long, 0.95(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.1uF.

A datasheet is only available for this product at this time.