KYOCERA AVX Components CorporationVJ13PC0480KBAバリスタ
Var MLV 34VAC/48VDC 250A 60V 1210 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
60 | |
34 | |
48 | |
110 | |
10% | |
10 | |
250 | |
840pF | |
1.2 | |
-55 | |
125 | |
1210 | |
Tape and Reel | |
3.2 | |
2.5 | |
1.7 | |
Surface Mount |
Look no further, this VJ13PC0480KBA MOV from AVX is a variable resistor. This device's clamping current is 10 A and clamping voltage is 110 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 840pF. This varistor has a voltage of 60 V. This product is 3.2 mm long, 1.7 mm tall and 2.5 mm deep. The maximum AC voltage rating is 34 VAC and the maximum DC voltage rating is 48 VDC. This device is made with multilayer technology. Its tolerance voltage is 10%.