欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Uni-Color |
製品カテゴリー | Chip LED |
Color | Amber |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Intensity | 520mcd |
Peak Wavelength (nm) | 589 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 50 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Power Dissipation (mW) | 130 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Automotive |
Lead Standoff | No |
Supplier Color | Amber |
High Power | No |
High Brightness | No |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 1.4 |
Package Length | 2.05 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Mini-SMD |
Pin Count | 2 |