FTDI ChipVNC2-48L1B-TRAYUSBインターフェースIC
Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 48-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic VNC2-48L1B-TRAY microcontroller from Future Technology Devices International. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.62|2.97 V, while its maximum is 1.98|3.63 V. Its flash program memory is 256KB. This is a 16 bit processor.