STMicroelectronicsVND5050AJTR-E電流制限スイッチ
Current Limit SW 2-IN 2-OUT to 24A 12-Pin PowerSSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this high side VND5050AJTR-E power switch by STMicroelectronics to get the fastest on and off response. This charge controller has 2 outputs. It features 0.065(Max) Ohm switch on resistance. This device has a supply current of 3 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |