欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | NAND |
Number of Channels per Chip | 2 |
Maximum Data Rate | 10MBd(Typ) |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5300 |
Typical Rise Time (us) | 0.023 |
Typical Fall Time (us) | 0.007 |
Maximum Propagation Delay Time (ns) | 100 |
Standard | BSI|CQC|CSA|cUL|DIN|EN|IEC|UL|VDE |
Input Type | DC |
Output Type | Open Drain |
Maximum Forward Current (mA) | 15 |
Maximum Continuous Output Current (mA) | 50 |
Minimum Forward Voltage (V) | 1.1 |
Typical Forward Voltage (V) | 1.4 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.81(Max) |
Package Width | 6.81(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 8 |
Lead Shape | Gull-wing |