VishayVS-2N5207シリコン制御整流器 - SCR
Thyristor SCR Phase Control Thyristor 1.2kV 355A 3-Pin TO-48
Compliant with Exemption | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
2 | |
40 | |
355 | |
200 | |
1200 | |
5 | |
2.3@22A | |
1200 | |
22 | |
1.7 | |
Yes | |
-40 | |
125 | |
Mounting | Stud |
Package Height | 24.3(Max) |
Package Width | 14.3(Max) |
Package Length | 15.5 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-48 |
3 | |
Lead Shape | Terminal Stud |
This miniature VS-2N5207 thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 3 A. Its repetitive peak reverse voltage is Glass V.