Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
1000 | |
200 | |
2.5 | |
100 | |
1490 | |
200 | |
600 | |
10 | |
1.6@157A | |
600 | |
50 | |
80 | |
15 | |
400 | |
10 | |
2.5 | |
10180 | |
Yes | |
-40 | |
125 | |
Mounting | Stud |
Package Height | 26(Max) |
Package Width | 17.35(Max) |
Package Length | 19.2 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-65 |
3 | |
Lead Shape | Terminal Stud |
Use this scr phase control thyristor VS-50RIA60 thyristor manufactured from Vishay as a bistable switch in your circuit. This device has a surge current rating of 1490 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.