欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Peak Average Forward Current (A) | 6 |
Peak RMS Reverse Voltage (V) | 250 |
Peak Non-Repetitive Forward Surge Current (A) | 137 |
Peak Forward Voltage (V) | 1.2@3A |
Peak Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 15.75(Max) |
Package Length | 15.75(Max) |
PCB changed | 4 |
Supplier Package | D-72 |
Pin Count | 4 |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this VS-KBPC606PBF full bridge rectifier from Vishay is perfect for you! This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.