Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 42(Max) mm |
Package Height | 15.1(Max) mm |
PCB changed | 3 |
Supplier Package | TO-200AB |
3 |
Keep your scr phase control thyristor VS-ST330C16C0 thyristor manufactured from Vishay on by applying a forward-biased voltage to it. This device has a surge current rating of 9420 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.