Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
350 | |
Single | |
-40 | |
-40 to 175 | |
5 | |
0.66 | |
175 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.7(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SlimSMA |
2 |
EDA / CAD Models |