欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Diode Type | Fast Recovery Rectifier |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Peak Average Forward Current (A) | 130 |
Peak Non-Repetitive Forward Surge Current (A) | 600 |
Peak Forward Voltage (V) | 2.04@60A |
Peak Reverse Current (uA) | 100 |
Peak Reverse Recovery Time (ns) | 35(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 9 |
Package Width | 34.3 |
Package Length | 51 |
PCB changed | 7 |
Supplier Package | ECO-PAC 2 |
Pin Count | 7 |