欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | AC Fan |
Voltage Rating (V) | 230 |
Line Current (A) | 0.62|0.83|0.88 |
Power Rating (W) | 140|190|200 |
Nominal Speed (r/min) | 2650|2900 |
Maximum Pressure | 150Pa |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP44|Thermal Overload Protector |
Maximum Operating Temperature (°C) | 55 |
Product Diameter (Metric) (mm) | 397 |
Product Height (Metric) (mm) | 90 |