KYOCERA AVX Components CorporationW2H11A4718AT1Aコンデンサフィードスルー
Cap Feed Through 470pF 100VDC C0G -20% to 50% Flat 0805 125°C Automotive
Compliant with Exemption | |
EAR99 | |
Active |
This W2H11A4718AT1A multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 470pF. This product is 2.01 mm long, 1.14(Max) mm tall and 1.25 mm deep.