KYOCERA AVX Components CorporationW3A4YC104KAT2Aコンデンサネットワークとアレイ
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Thanks to AVX and their W3A4YC104KAT2A capacitor bank, you'll be able to save space on your printed circuit if it originally contains multiple capacitors. It can withstand a voltage of 16 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. Its capacitance value is 0.1uF. This product's terminal pitch is 0.76 mm. It has a tolerance of 10%. This product is 1.6 mm long, 1.35(Max) mm tall and 3.2 mm deep.