欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | AC Fan |
Voltage Rating (V) | 230 |
Line Current (A) | 0.52|0.66 |
Power Rating (W) | 110|148|155 |
Nominal Speed (r/min) | 1350|1490 |
Maximum Pressure | 0.28inH2O|0.34inH2O |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 347 X 119.75 |
Mounting | Flange Mount |
Protection | IP44|Thermal Overload Protector |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 4300 |
Product Diameter (Metric) (mm) | 347 |
Product Height (Metric) (mm) | 119.75 |