VishayWA20P-ABCコネクタ長方形
Conn Rack and Panel PIN 4 POS 3.18mm Solder Cup ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Rack and Panel | |
PL | |
4 | |
2 | |
Solder Cup | |
3.18 | |
Straight | |
PIN | |
7.5 | |
11.18 | |
19.05 | |
6.35 | |
Brass | |
Gold | |
Cable Mount |
Electrical connections will be kept strong and reliable with this rack and panel WA20P-ABC USB connector from Vishay. It has a straight body orientation. This PL connector's 4 contacts that are made out of brass and plated with gold. It has a plug type gender. Its pitch is 3.18 mm. This is a 2-row connector. This device has a maximum current rating of 7.5 A. WA20P-ABC is housed in diallyl phthalate. This product is 11.18 mm long, 6.35 mm tall and 19.05 mm deep. It uses the solder cup termination method.