VishayWA20S-ABCコネクタ長方形
Conn Rack and Panel SKT 4 POS 3.18mm Solder Cup ST Cable Mount
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Rack and Panel | |
RCP | |
4 | |
2 | |
Solder Cup | |
3.18 | |
Straight | |
SKT | |
7.5 | |
11.18 | |
19.05 | |
6.35 | |
Phosphor Bronze | |
Gold | |
Cable Mount |
Think of Vishay's rack and panel WA20S-ABC USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 3.18 mm. WA20S-ABC is housed in diallyl phthalate. This device has a maximum current rating of 7.5 A. It uses the solder cup termination method. This product is 11.18 mm long, 6.35 mm tall and 19.05 mm deep.