最も検索された
Compex Systems Pte LtdWLE600VX
Module 802.11a/b/g/n/ac 2.472GHz/5.825GHz 867000Kbps Bulk
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11a/b/g/n/ac | |
Module | |
16QAM|256QAM|64QAM|BPSK|DBPSK|DQPSK|OFDM|QPSK | |
867000 | |
Dual Mode | |
2412|5180 | |
2472|5825 | |
-80dBm@54Mbps|-81dBm@48Mbps|-85dBm@36Mbps|-88dBm@24Mbps|-90dBm@11Mbps|-90dBm@18Mbps|-92dBm@12Mbps|-92dBm@5.5Mbps|-93dBm@9Mbps|-94dBm@2Mbps|-94dBm@6Mbps|-95dBm@1Mbps | |
PCI | |
20dBm | |
3.3 | |
3500(Max) | |
Yes | |
-20 | |
70 | |
Mounting | Screw |
Package Height | 50.8 |
Package Width | 3.2 |
Package Length | 29.9 |