EOS Power India Private LtdWLT200-1005
AC/DC Power Supply Single-OUT 30V 5.33(Convection)A/6.67(Forced Air)A 200W 16-Pin
EAR99 | |
Unconfirmed | |
8504.40.95.30 | |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
30 | |
5.33(Convection)|6.67(Forced Air) | |
200 | |
90 | |
264 | |
120 | |
390 | |
4200VAC | |
0.5% | |
2% | |
3(rms) | |
47 to 63 | |
±1 | |
86(Min) | |
No | |
Screw Terminal Block | |
Pin Terminal Block | |
No | |
2%(Max) | |
No | |
-20 | |
70 | |
325 | |
Mounting | Screw |
Package Height | 38.1 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 16 |
16 |