RFモジュール
802.15.4 LR-WPAN
WMPR1A00B1A2 - Honeywell
Video Transcript
Honeywell
WMPR1A00B1A2
802.15.4 LR-WPAN
802.15.4 2400MHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Module/IC Classification
Module
External Antenna Connector Type
RPSMA
Maximum Operating Frequency (MHz)
2400(Typ)
Protocol Stack
802.15.4
Interface
RJ45
Typical Operating Supply Voltage (V)
10
Outdoor Range
1000ft
Antenna Mounting
External
Application
Industrial
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Screw|DIN Rail
Package Width
159.51
Package Length
49.27
EDA / CAD Models
A datasheet is only available for this product at this time.