NKK SwitchesWR18ATNスイッチロッカー
Switch Rocker (ON) OFF (ON) SPDT Screw Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
(ON) OFF (ON) | |
15@250VAC 30VDC | |
1250VAC | |
200 | |
10 | |
10000 | |
30000 | |
Black | |
30 | |
Panel Mount | |
Screw Lug | |
3 | |
8.3 | |
Panel/Base/N/A | |
N/A/Epoxy/Environmental | |
IP67 | |
Black | |
Polyamide | |
Straight | |
-25 | |
85 | |
41 | |
24 | |
28.1 | |
41 | |
24 | |
46.7 | |
12.9 | |
5.3 |
Do you need a safe way to turn off and on your device? Use this WR18ATN rocker switch from NKK Switches for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC 30VDC. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The WR18ATN rocker switch panel has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41 mm long, 46.7 mm tall and 24 mm deep.