欧州RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Obsolete |
HTS | 8542.31.00.70 |
Type | Module |
Protocols Supported | Bluetooth v2.1 + EDR |
Processing Unit Type | Microcontroller |
Power Class | Class II |
Maximum Data Rate (Mbps) | 2.1781 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
Solutions | ISM |
ISM Band | 2.4GHz |
Typical Sensitivity (dBm) | -87 |
Interface Type | SPI/UART/USB |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Standby Current (A) | 2m |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |