VishayWYO332MCMCRBKRコンデンサー セラミック単層
Cap Ceramic Single Suppression X1/Y2 0.0033uF 440VAC/250VAC Y5U 20% (11 X 4.5mm) Radial Disc 7.5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0033uF | |
20% | |
250VAC|440VAC | |
6G | |
Y5U | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
11 X 4.5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
11(Max) | |
4.5(Max) | |
14(Max) | |
Through Hole |
EDA / CAD Models |