欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.20.00 |
Automotive | Unknown |
PPAP | Unknown |
Transformer Type | Gate Drive Transformer |
Turns Ratio | 1:1:1 |
Maximum Primary Voltage (V) | 60 |
Primary Side Inductance (uH) | 1800(Min) |
Maximum Primary Leakage Inductance (uH) | 0.6 |
Maximum DCR Primary Side (Ohm) | 1.6 |
Maximum DCR Secondary Side (Ohm) | 1.6 |
High Potential | 1500Vrms |
Mounting | Surface Mount |
Number of Terminals | 8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 130 |
Packaging | Tube |
Product Weight (g) | 0.6 |
Product Length (mm) | 9.02 |
Product Depth (mm) | 8.64 |
Product Height (mm) | 7.62 |